
AML-400 | |
|---|---|
DigiKey Part Number | 283-AML-400-ND |
Manufacturer | |
Manufacturer Product Number | AML-400 |
Description | AML, 400 A, 50.8 MM, BOLT DOWN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 400 A 125 V Fuse Automotive Bolt Mount Auto Link |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 20kA |
Part Status Active | Approval Agency cURus |
Mounting Type Bolt Mount | Operating Temperature -40°C ~ 105°C |
Fuse Type | Size / Dimension 0.787" L x 0.787" W x 0.472" H (20.00mm x 20.00mm x 12.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.12 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 140 | £10.67993 | £1,495.19 |
| Unit Price without VAT: | £10.67993 |
|---|---|
| Unit Price with VAT: | £12.81592 |

