
AMH-100 | |
|---|---|
DigiKey Part Number | 283-AMH-100-ND |
Manufacturer | |
Manufacturer Product Number | AMH-100 |
Description | AMH FUSE,100 AMP RATING,125VDC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 A 125 V Fuse Automotive Bolt Mount Auto Link |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 20kA |
Part Status Active | Approval Agency cURus, TUV, UR |
Mounting Type Bolt Mount | Operating Temperature -40°C ~ 105°C |
Fuse Type | Size / Dimension 0.787" L x 0.787" W x 0.472" H (20.00mm x 20.00mm x 12.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.000472 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 140 | £6.57536 | £920.55 |
| Unit Price without VAT: | £6.57536 |
|---|---|
| Unit Price with VAT: | £7.89043 |

