


AHC-V-500-R | |
|---|---|
DigiKey Part Number | 283-AHC-V-500-R-ND |
Manufacturer | |
Manufacturer Product Number | AHC-V-500-R |
Description | FUSE 600V 3AB AXIAL 500MA |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 500 mA 600 V 600 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial) |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Case | Breaking Capacity @ Rated Voltage 10kA |
Part Status Active | Approval Agency cURus |
Mounting Type Through Hole | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.266" Dia x 1.292" L (6.76mm x 32.82mm) |
Current Rating (Amps) | DC Cold Resistance 1.0475 Ohms |
Voltage Rating - AC 600 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | £7.79500 | £31.18 |
| Unit Price without VAT: | £7.79500 |
|---|---|
| Unit Price with VAT: | £9.35400 |

