3 A 600 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 A 600 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial)
AHC-V series

AHC-V-3-R

DigiKey Part Number
283-AHC-V-3-R-ND
Manufacturer
Manufacturer Product Number
AHC-V-3-R
Description
FUSE CERAMIC 3A 600VAC 3AB 3AG
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
3 A 600 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Fast Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
10kA
Packaging
Box
Melting I²t
3.0
Part Status
Active
Approval Agency
UL
Mounting Type
Through Hole
Operating Temperature
-55°C ~ 125°C
Fuse Type
Size / Dimension
0.275" Dia x 1.288" L (6.99mm x 32.72mm)
Current Rating (Amps)
DC Cold Resistance
0.095 Ohms
Voltage Rating - AC
600 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in GBP
Box
QuantityUnit PriceExt Price
4£7.60000£30.40
Manufacturers Standard Package
Unit Price without VAT:£7.60000
Unit Price with VAT:£9.12000