2.5 A 600 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.5 A 600 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial)
AHC-V-25-R

AHC-V-25-R

DigiKey Part Number
283-AHC-V-25-R-ND
Manufacturer
Manufacturer Product Number
AHC-V-25-R
Description
FUSE 3AB AXIAL 500V 25A 4-TIN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2.5 A 600 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Response Time
Fast Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
10kA
Packaging
Case
Melting I²t
2.0
Part Status
Active
Approval Agency
cURus
Mounting Type
Through Hole
Operating Temperature
-55°C ~ 125°C
Fuse Type
Size / Dimension
0.266" Dia x 1.292" L (6.76mm x 32.82mm)
Current Rating (Amps)
DC Cold Resistance
0.119 Ohms
Voltage Rating - AC
600 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Case
QuantityUnit PriceExt Price
4£7.14250£28.57
Manufacturers Standard Package
Unit Price without VAT:£7.14250
Unit Price with VAT:£8.57100