200 mA 600 V 600 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
200 mA 600 V 600 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial)
BK-AHC-V-200-R

AHC-V-200-R

DigiKey Part Number
283-AHC-V-200-R-ND
Manufacturer
Manufacturer Product Number
AHC-V-200-R
Description
FUSE 600V 3AB AXIAL 200MA
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
200 mA 600 V 600 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage Rating - DC
Mfr
Response Time
Fast Blow
Series
Package / Case
Packaging
Case
Breaking Capacity @ Rated Voltage
10kA
Part Status
Active
Approval Agency
cURus
Mounting Type
Through Hole
Operating Temperature
-55°C ~ 125°C
Fuse Type
Size / Dimension
0.266" Dia x 1.292" L (6.76mm x 32.82mm)
Current Rating (Amps)
DC Cold Resistance
4.31 Ohms
Voltage Rating - AC
600 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in GBP
Case
QuantityUnit PriceExt Price
4£7.79500£31.18
Manufacturers Standard Package
Unit Price without VAT:£7.79500
Unit Price with VAT:£9.35400