


AHC-V-18-R | |
|---|---|
DigiKey Part Number | 283-AHC-V-18-R-ND |
Manufacturer | |
Manufacturer Product Number | AHC-V-18-R |
Description | FUSE 3AB AXIAL 500V 18A 4-TIN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 18 A 500 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial) |
Datasheet | Datasheet |
Category | Voltage Rating - AC 500 V |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Case | Breaking Capacity @ Rated Voltage 20kA |
Part Status Active | Approval Agency cURus |
Mounting Type Through Hole | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.266" Dia x 1.292" L (6.76mm x 32.82mm) |
Current Rating (Amps) | DC Cold Resistance 0.005 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | £7.14250 | £28.57 |
| Unit Price without VAT: | £7.14250 |
|---|---|
| Unit Price with VAT: | £8.57100 |

