25 A 600 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
25 A 600 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
AHC-25-R

AHC-25-R

DigiKey Part Number
283-AHC-25-R-ND
Manufacturer
Manufacturer Product Number
AHC-25-R
Description
FUSE 3AB 500V 25A 5-TIN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
25 A 600 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Response Time
Fast Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
20kA
Packaging
Case
Melting I²t
2.0
Part Status
Active
Approval Agency
cURus
Mounting Type
Requires Holder
Operating Temperature
-55°C ~ 125°C
Fuse Type
Size / Dimension
0.250" Dia x 1.250" L (6.35mm x 31.75mm)
Current Rating (Amps)
DC Cold Resistance
0.119 Ohms
Voltage Rating - AC
600 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in GBP
Case
QuantityUnit PriceExt Price
5£4.53600£22.68
10£4.18600£41.86
15£3.99333£59.90
25£3.76280£94.07
35£3.61829£126.64
50£3.47120£173.56
Manufacturers Standard Package
Unit Price without VAT:£4.53600
Unit Price with VAT:£5.44320