


AHC-18-R | |
|---|---|
DigiKey Part Number | 283-AHC-18-R-ND |
Manufacturer | |
Manufacturer Product Number | AHC-18-R |
Description | FUSE 3AB 500V 18A5-TIN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 18 A 500 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Category | Voltage Rating - AC 500 V |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Case | Breaking Capacity @ Rated Voltage 20kA |
Part Status Active | Approval Agency cURus |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
Current Rating (Amps) | DC Cold Resistance 0.005 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | £4.53600 | £22.68 |
| 10 | £4.18600 | £41.86 |
| 15 | £3.99333 | £59.90 |
| 25 | £3.76280 | £94.07 |
| 35 | £3.61829 | £126.64 |
| 50 | £3.47120 | £173.56 |
| Unit Price without VAT: | £4.53600 |
|---|---|
| Unit Price with VAT: | £5.44320 |

