400 mA 250 V Fuse Cartridge, Glass Requires Holder 8AG, 1/4" x 1"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
400 mA 250 V Fuse Cartridge, Glass Requires Holder 8AG, 1/4" x 1"
AGX-1
Eaton Electronics Overcurrent Protection Fuse Portfolio

AGX-4/10

DigiKey Part Number
283-AGX-4/10-ND
Manufacturer
Manufacturer Product Number
AGX-4/10
Description
FUSE GLASS 400MA 250VAC 8AG
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
400 mA 250 V Fuse Cartridge, Glass Requires Holder 8AG, 1/4" x 1"
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
250 V
Mfr
Response Time
Fast Blow
Series
Package / Case
Packaging
Bulk
Breaking Capacity @ Rated Voltage
35A
Part Status
Active
Approval Agency
CSA, cURus, UL
Mounting Type
Requires Holder
Size / Dimension
0.250" Dia x 1.000" L (6.35mm x 25.40mm)
Fuse Type
DC Cold Resistance
0.568 Ohms
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
5£4.27000£21.35
Manufacturers Standard Package
Unit Price without VAT:£4.27000
Unit Price with VAT:£5.12400