



AGX-1/200 | |
|---|---|
DigiKey Part Number | 283-AGX-1/200-ND |
Manufacturer | |
Manufacturer Product Number | AGX-1/200 |
Description | FUSE GLASS 250VAC 8AG |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Fuse Cartridge, Glass Requires Holder 8AG, 1/4" x 1" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Package / Case | ||
Color | - | |
Size / Dimension | 0.250" Dia x 1.000" L (6.35mm x 25.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | £67.37000 | £336.85 |
| Unit Price without VAT: | £67.37000 |
|---|---|
| Unit Price with VAT: | £80.84400 |

