Fuse Cartridge, Glass Requires Holder 8AG, 1/4" x 1"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fuse Cartridge, Glass Requires Holder 8AG, 1/4" x 1"
AGX-1
Eaton Electronics Overcurrent Protection Fuse Portfolio

AGX-1/100

DigiKey Part Number
283-AGX-1/100-ND
Manufacturer
Manufacturer Product Number
AGX-1/100
Description
FUSE GLASS 250VAC 8AG
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Fuse Cartridge, Glass Requires Holder 8AG, 1/4" x 1"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Package / Case
Color
-
Size / Dimension
0.250" Dia x 1.000" L (6.35mm x 25.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
5£67.37000£336.85
Manufacturers Standard Package
Unit Price without VAT:£67.37000
Unit Price with VAT:£80.84400