



AGX-1/10 | |
|---|---|
DigiKey Part Number | 283-AGX-1/10-ND |
Manufacturer | |
Manufacturer Product Number | AGX-1/10 |
Description | FUSE GLASS 100MA 250VAC 8AG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 mA 250 V Fuse Cartridge, Glass Requires Holder 8AG, 1/4" x 1" |
Datasheet | Datasheet |
Category | Current Rating (Amps) |
Mfr | Voltage Rating - AC 250 V |
Series | Response Time Fast Blow |
Packaging Bulk | Package / Case |
Part Status Active | Breaking Capacity @ Rated Voltage 35A |
Mounting Type Requires Holder | Approval Agency CSA, cURus, UL |
Fuse Type | Size / Dimension 0.250" Dia x 1.000" L (6.35mm x 25.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | £6.73800 | £33.69 |
| Unit Price without VAT: | £6.73800 |
|---|---|
| Unit Price with VAT: | £8.08560 |

