



AGW-4 | |
|---|---|
DigiKey Part Number | 283-AGW-4-ND |
Manufacturer | |
Manufacturer Product Number | AGW-4 |
Description | FUSE GLASS 4A 32VAC 7AG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4 A 32 V Fuse Cartridge, Glass Requires Holder 7AG, 1/4" x 7/8" |
Datasheet | Datasheet |
Category | Current Rating (Amps) |
Mfr | Voltage Rating - AC 32 V |
Series | Response Time Fast Blow |
Packaging Bulk | Package / Case |
Part Status Active | Breaking Capacity @ Rated Voltage 1kA |
Mounting Type Requires Holder | Size / Dimension 0.250" Dia x 0.875" L (6.35mm x 22.23mm) |
Fuse Type | DC Cold Resistance 0.024 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | £3.28600 | £16.43 |
| Unit Price without VAT: | £3.28600 |
|---|---|
| Unit Price with VAT: | £3.94320 |

