30 A 32 V Fuse Cartridge, Glass Requires Holder 7AG, 1/4" x 7/8"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30 A 32 V Fuse Cartridge, Glass Requires Holder 7AG, 1/4" x 7/8"
AGW-1
Eaton Electronics Overcurrent Protection Fuse Portfolio

AGW-30

DigiKey Part Number
283-AGW-30-ND
Manufacturer
Manufacturer Product Number
AGW-30
Description
FUSE GLASS 30A 32VAC 7AG
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
30 A 32 V Fuse Cartridge, Glass Requires Holder 7AG, 1/4" x 7/8"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
32 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
1kA
Approval Agency
-
Operating Temperature
-
Color
-
Size / Dimension
0.250" Dia x 0.875" L (6.35mm x 22.23mm)
DC Cold Resistance
0.002 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
5£2.49400£12.47
Manufacturers Standard Package
Unit Price without VAT:£2.49400
Unit Price with VAT:£2.99280