



AGW-2-1/2 | |
|---|---|
DigiKey Part Number | 283-AGW-2-1/2-ND |
Manufacturer | |
Manufacturer Product Number | AGW-2-1/2 |
Description | FUSE GLASS 2.5A 32VAC 7AG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.5 A 32 V Fuse Cartridge, Glass Requires Holder 7AG, 1/4" x 7/8" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1kA | |
Approval Agency | - | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.250" Dia x 0.875" L (6.35mm x 22.23mm) | |
DC Cold Resistance | 0.04 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | £3.23600 | £16.18 |
| Unit Price without VAT: | £3.23600 |
|---|---|
| Unit Price with VAT: | £3.88320 |

