



AGC-V-3-2/10-R | |
|---|---|
DigiKey Part Number | 283-AGC-V-3-2/10-R-ND |
Manufacturer | |
Manufacturer Product Number | AGC-V-3-2/10-R |
Description | FUSE GLASS 3.2A 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3.2 A 250 V Fuse Cartridge, Glass Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial) |
Datasheet | Datasheet |
Category | Current Rating (Amps) |
Mfr | Voltage Rating - AC 250 V |
Series | Response Time Fast Blow |
Packaging Bulk | Package / Case |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Mounting Type Through Hole | Size / Dimension 0.266" Dia x 1.292" L (6.76mm x 32.82mm) |
Fuse Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | £3.60250 | £14.41 |
| Unit Price without VAT: | £3.60250 |
|---|---|
| Unit Price with VAT: | £4.32300 |

