


AGC-50-R | |
|---|---|
DigiKey Part Number | AGC-50-R-ND |
Manufacturer | |
Manufacturer Product Number | AGC-50-R |
Description | FUSE GLASS 50A 32VAC 3AB 3AG |
Customer Reference | |
Detailed Description | 50 A 32 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Category | Current Rating (Amps) |
Mfr | Voltage Rating - AC 32 V |
Series | Response Time Fast Blow |
Packaging Bulk | Package / Case |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Mounting Type Requires Holder | Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
Fuse Type | Base Product Number |




