Similar
Similar
Similar




AGC-1-8/10-R | |
|---|---|
DigiKey Part Number | 283-AGC-1-8/10-R-ND |
Manufacturer | |
Manufacturer Product Number | AGC-1-8/10-R |
Description | FUSE GLASS 1.8A 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.8 A 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Category | Current Rating (Amps) |
Mfr | Voltage Rating - AC 250 V |
Series | Response Time Fast Blow |
Packaging Bulk | Package / Case |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Mounting Type Requires Holder | Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
Fuse Type | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 031201.8HXP | Littelfuse Inc. | 76 | F2518-ND | £0.48000 | Similar |
| 031201.8MXP | Littelfuse Inc. | 0 | 031201.8MXP-ND | £0.23216 | Similar |
| 031201.8VXP | Littelfuse Inc. | 0 | 031201.8VXP-ND | £1.42200 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | £0.94600 | £4.73 |
| 10 | £0.87200 | £8.72 |
| 15 | £0.83200 | £12.48 |
| 25 | £0.78400 | £19.60 |
| 35 | £0.75400 | £26.39 |
| 50 | £0.72340 | £36.17 |
| Unit Price without VAT: | £0.94600 |
|---|---|
| Unit Price with VAT: | £1.13520 |


