



AGC-1/200 | |
|---|---|
DigiKey Part Number | 283-AGC-1/200-ND |
Manufacturer | |
Manufacturer Product Number | AGC-1/200 |
Description | FUSE GLASS 5MA 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Fuse Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Package / Case | ||
Size / Dimension | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | £93.10200 | £465.51 |
| Unit Price without VAT: | £93.10200 |
|---|---|
| Unit Price with VAT: | £111.72240 |

