



AGA-2-1/2 | |
|---|---|
DigiKey Part Number | 283-AGA-2-1/2-ND |
Manufacturer | |
Manufacturer Product Number | AGA-2-1/2 |
Description | FUSE GLASS 2.5A 250VAC 1AG |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.5 A 250 V Fuse Cartridge, Glass Requires Holder 1AG, 1/4" x 5/8" |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 100A |
Part Status Active | Approval Agency UL |
Mounting Type Requires Holder | Size / Dimension 0.250" Dia x 0.625" L (6.35mm x 15.88mm) |
Fuse Type | DC Cold Resistance 0.036 Ohms |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | £1.70800 | £8.54 |
| 10 | £1.57600 | £15.76 |
| 15 | £1.50333 | £22.55 |
| 25 | £1.41680 | £35.42 |
| 35 | £1.36257 | £47.69 |
| 50 | £1.30740 | £65.37 |
| Unit Price without VAT: | £1.70800 |
|---|---|
| Unit Price with VAT: | £2.04960 |

