250 mA 250 V Fuse Cartridge, Glass Requires Holder 1AG, 1/4" x 5/8"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
250 mA 250 V Fuse Cartridge, Glass Requires Holder 1AG, 1/4" x 5/8"
AGA-1
Eaton Electronics Overcurrent Protection Fuse Portfolio

AGA-1/4

DigiKey Part Number
283-AGA-1/4-ND
Manufacturer
Manufacturer Product Number
AGA-1/4
Description
FUSE GLASS 250MA 250VAC 1AG
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
250 mA 250 V Fuse Cartridge, Glass Requires Holder 1AG, 1/4" x 5/8"
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
250 V
Mfr
Response Time
Fast Blow
Series
Package / Case
Packaging
Bulk
Breaking Capacity @ Rated Voltage
35A
Part Status
Active
Approval Agency
UL
Mounting Type
Requires Holder
Size / Dimension
0.250" Dia x 0.625" L (6.35mm x 15.88mm)
Fuse Type
DC Cold Resistance
0.879 Ohms
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
5£6.80200£34.01
Manufacturers Standard Package
Unit Price without VAT:£6.80200
Unit Price with VAT:£8.16240