500 mA 250 V Fuse Cartridge, Glass Requires Holder 1AG, 1/4" x 5/8"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
500 mA 250 V Fuse Cartridge, Glass Requires Holder 1AG, 1/4" x 5/8"
AGA-1
Eaton Electronics Overcurrent Protection Fuse Portfolio

AGA-1/2

DigiKey Part Number
283-AGA-1/2-ND
Manufacturer
Manufacturer Product Number
AGA-1/2
Description
FUSE GLASS 500MA 250VAC 1AG
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
500 mA 250 V Fuse Cartridge, Glass Requires Holder 1AG, 1/4" x 5/8"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Approval Agency
UL
Operating Temperature
-
Color
-
Size / Dimension
0.250" Dia x 0.625" L (6.35mm x 15.88mm)
DC Cold Resistance
0.301 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
5£5.82000£29.10
Manufacturers Standard Package
Unit Price without VAT:£5.82000
Unit Price with VAT:£6.98400