9 A 250 V 125 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9 A 250 V 125 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial)
ABC Series Axial
Eaton Electronics Overcurrent Protection Fuse Portfolio

ABC-V-9-R

DigiKey Part Number
283-ABC-V-9-R-ND
Manufacturer
Manufacturer Product Number
ABC-V-9-R
Description
FUSE CERM 9A 250VAC 125VDC 3AB
Customer Reference
Detailed Description
9 A 250 V 125 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
-
Approval Agency
CSA, UL
Operating Temperature
-
Color
-
Size / Dimension
0.266" Dia x 1.292" L (6.76mm x 32.82mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.