



ABC-13-R | |
|---|---|
DigiKey Part Number | 283-ABC-13-R-ND |
Manufacturer | |
Manufacturer Product Number | ABC-13-R |
Description | FUSE CERM 13A 250VAC 125VDC 3AB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 13 A 250 V 125 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Category | Current Rating (Amps) |
Mfr | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC |
Packaging Bulk | Response Time Fast Blow |
Part Status Active | Package / Case |
Mounting Type Requires Holder | Approval Agency CSA, UL |
Fuse Type | Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | £2.00600 | £10.03 |
| 10 | £1.85000 | £18.50 |
| 15 | £1.76533 | £26.48 |
| 25 | £1.66360 | £41.59 |
| 35 | £1.59971 | £55.99 |
| 50 | £1.53500 | £76.75 |
| Unit Price without VAT: | £2.00600 |
|---|---|
| Unit Price with VAT: | £2.40720 |

