A401314 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Eaton - Electronics Division
In Stock: 45
Unit Price: £34.77000
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: £36.22000
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: £23.06810
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: £25.33175
Datasheet
Image for A401314 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A401314

DigiKey Part Number
283-A401314-ND
Manufacturer
Manufacturer Product Number
A401314
Description
CONN BARRIER STRP 14CIRC 0.562"
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
14 Circuit 0.562" (14.27mm) Barrier Block Connector Screws with Captive Plate
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Bulk
Part Status
Active
Terminal Block Type
Barrier Block
Number of Circuits
14
Number of Wire Entries
14
Pitch
0.562" (14.27mm)
Number of Rows
1
Current Rating (Amps)
35A
Voltage Rating
600V
Wire Gauge
10-16 AWG
Top Termination
Screws with Captive Plate
Bottom Termination
Solder Turret, Insulated
Barrier Type
2 Wall (Dual)
Features
Flange
Color
Black
Terminal Screw Material
Steel
Terminal Screw Finish
Zinc
Mounting Type
Chassis, Panel
Operating Temperature
-40°C ~ 105°C
Material - Insulation
Thermoplastic
Material Flammability Rating
UL94 V-0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
200£18.99500£3,799.00
Manufacturers Standard Package
Unit Price without VAT:£18.99500
Unit Price with VAT:£22.79400