Image for A40131404 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A40131404

DigiKey Part Number
283-A40131404-ND
Manufacturer
Manufacturer Product Number
A40131404
Description
CONN BARRIER STRP 14CIRC 0.562"
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
14 Circuit 0.562" (14.27mm) Barrier Block Connector Screws with Captive Plate
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Bulk
Part Status
Active
Terminal Block Type
Barrier Block
Number of Circuits
14
Number of Wire Entries
14
Pitch
0.562" (14.27mm)
Number of Rows
1
Current Rating (Amps)
35A
Voltage Rating
600V
Wire Gauge
10-16 AWG
Top Termination
Screws with Captive Plate
Bottom Termination
Solder Turret, Insulated
Barrier Type
2 Wall (Dual)
Features
Flange
Color
Black
Terminal Screw Material
Brass
Terminal Screw Finish
Nickel
Mounting Type
Chassis, Panel
Operating Temperature
-40°C ~ 105°C
Material - Insulation
Thermoplastic
Material Flammability Rating
UL94 V-0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 45
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£34.77000£34.77
10£25.27100£252.71
25£22.84800£571.20
50£21.43100£1,071.55
100£20.30940£2,030.94
300£19.00897£5,702.69
Manufacturers Standard Package
Unit Price without VAT:£34.77000
Unit Price with VAT:£41.72400