
TB400-0900 | |
|---|---|
DigiKey Part Number | TB400-0900-ND |
Manufacturer | |
Manufacturer Product Number | TB400-0900 |
Description | TERMINAL BLOCK SERIES TB400 |
Customer Reference | |
Detailed Description | 9 Circuit 0.687" (17.45mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Voltage Rating 600V |
Manufacturer Eaton - Bussmann Electrical Division | Wire Gauge 6-14 AWG |
Series | Top Termination Screws |
Packaging Bulk | Bottom Termination Closed |
Part Status Active | Barrier Type 2 Wall (Dual) |
Terminal Block Type Barrier Block | Features Flange |
Number of Circuits 9 | Color Black |
Number of Wire Entries 18 | Mounting Type Chassis, Panel |
Pitch 0.687" (17.45mm) | Operating Temperature -40°C ~ 130°C |
Number of Rows 2 | Material - Insulation Thermoplastic |
Current Rating (Amps) 75A | Material Flammability Rating UL94 V-0 |

