Parametric Equivalent

TB400-09 | |
|---|---|
DigiKey Part Number | TB400-09-ND |
Manufacturer | |
Manufacturer Product Number | TB400-09 |
Description | CONN BARRIER STRIP 9CIRC 0.687" |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 9 Circuit 0.687" (17.45mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 6-14 AWG |
Manufacturer Eaton - Bussmann Electrical Division | Top Termination Screws |
Series | Bottom Termination Closed |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Color Black |
Number of Circuits 9 | Terminal Screw Material Steel |
Number of Wire Entries 18 | Terminal Screw Finish Zinc |
Pitch 0.687" (17.45mm) | Mounting Type Chassis, Panel |
Number of Rows 2 | Operating Temperature -40°C ~ 130°C |
Current Rating (Amps) 75A | Material - Insulation Thermoplastic |
Voltage Rating 600V | Material Flammability Rating UL94 V-0 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TB400-0900 | Eaton - Bussmann Electrical Division | 0 | TB400-0900-ND | £0.00000 | Parametric Equivalent |
| TB400-09B | Eaton - Bussmann Electrical Division | 0 | TB400-09B-ND | £0.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | £37.87160 | £946.79 |
| Unit Price without VAT: | £37.87160 |
|---|---|
| Unit Price with VAT: | £45.44592 |

