Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TB345-06SPL1 | |
|---|---|
DigiKey Part Number | TB345-06SPL1-ND |
Manufacturer | |
Manufacturer Product Number | TB345-06SPL1 |
Description | BARRIER BLOCK |
Customer Reference | |
Detailed Description | 6 Circuit 0.562" (14.27mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Category | Wire Gauge 8-22 AWG |
Manufacturer Eaton - Bussmann Electrical Division | Top Termination Screws with Captive Plate |
Series | Bottom Termination Closed |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Color Black |
Number of Circuits 6 | Terminal Screw Material Steel, Stainless |
Number of Wire Entries 12 | Mounting Type Chassis, Panel |
Pitch 0.562" (14.27mm) | Operating Temperature -40°C ~ 130°C |
Number of Rows 2 | Material - Insulation Thermoplastic |
Current Rating (Amps) 45A | Material Flammability Rating UL94 V-0 |
Voltage Rating 600V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TB345-06SP | Eaton - Bussmann Electrical Division | 0 | 2041-TB345-06SP-ND | £29.09000 | Parametric Equivalent |
| TB345-06ST | Eaton - Bussmann Electrical Division | 0 | 2041-TB345-06ST-ND | £35.22000 | Parametric Equivalent |
| TB345-06STL1 | Eaton - Bussmann Electrical Division | 0 | TB345-06STL1-ND | £23.41260 | Parametric Equivalent |


