Similar

TB345-06ST | |
|---|---|
DigiKey Part Number | 2041-TB345-06ST-ND |
Manufacturer | |
Manufacturer Product Number | TB345-06ST |
Description | TERMINAL BLOCK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6 Circuit 0.562" (14.27mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Category | Wire Gauge 8-22 AWG |
Manufacturer Eaton - Bussmann Electrical Division | Top Termination Screws with Captive Plate |
Series | Bottom Termination Closed |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Color Black |
Number of Circuits 6 | Terminal Screw Material Steel, Stainless |
Number of Wire Entries 12 | Mounting Type Chassis, Panel |
Pitch 0.562" (14.27mm) | Operating Temperature -40°C ~ 130°C |
Number of Rows 2 | Material - Insulation Thermoplastic |
Current Rating (Amps) 45A | Material Flammability Rating UL94 V-0 |
Voltage Rating 600V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 562513060 | Curtis Industries | 0 | 364-562513060-ND | £8.83695 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £35.22000 | £35.22 |
| 10 | £25.63400 | £256.34 |
| 25 | £23.19600 | £579.90 |
| 50 | £21.77140 | £1,088.57 |
| 100 | £20.64450 | £2,064.45 |
| 250 | £19.52116 | £4,880.29 |
| Unit Price without VAT: | £35.22000 |
|---|---|
| Unit Price with VAT: | £42.26400 |

