Parametric Equivalent

TB345-06L5 | |
|---|---|
DigiKey Part Number | TB345-06L5-ND |
Manufacturer | |
Manufacturer Product Number | TB345-06L5 |
Description | TERMINAL BLOCK |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 6 Circuit 0.562" (14.27mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 8-22 AWG |
Manufacturer Eaton - Bussmann Electrical Division | Top Termination Screws |
Series | Bottom Termination Closed |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Color Black |
Number of Circuits 6 | Terminal Screw Material Steel |
Number of Wire Entries 12 | Terminal Screw Finish Zinc |
Pitch 0.562" (14.27mm) | Mounting Type Chassis, Panel |
Number of Rows 2 | Operating Temperature -40°C ~ 130°C |
Current Rating (Amps) 45A | Material - Insulation Thermoplastic |
Voltage Rating 600V | Material Flammability Rating UL94 V-0 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TB345-06 | Eaton - Bussmann Electrical Division | 0 | TB345-06-ND | £12.40780 | Parametric Equivalent |
| TB345-06B | Eaton - Bussmann Electrical Division | 0 | TB345-06B-ND | £21.34440 | Parametric Equivalent |
| TB345-06BL1 | Eaton - Bussmann Electrical Division | 0 | TB345-06BL1-ND | £23.41260 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | £14.53740 | £726.87 |
| Unit Price without VAT: | £14.53740 |
|---|---|
| Unit Price with VAT: | £17.44488 |

