TB345-06B is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Curtis Industries
In Stock: 0
Unit Price: £7.28020
Datasheet

Similar


Curtis Industries
In Stock: 0
Unit Price: £7.63505
Image for TB345-06B is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TB345-06B

DigiKey Part Number
TB345-06B-ND
Manufacturer
Manufacturer Product Number
TB345-06B
Description
BARRIER BLOCK
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
6 Circuit 0.562" (14.27mm) Barrier Block Connector Screws
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
8-22 AWG
Manufacturer
Eaton - Bussmann Electrical Division
Top Termination
Screws
Series
Bottom Termination
Closed
Packaging
Bulk
Barrier Type
2 Wall (Dual)
Part Status
Active
Features
Flange
Terminal Block Type
Barrier Block
Color
Black
Number of Circuits
6
Terminal Screw Material
Brass
Number of Wire Entries
12
Terminal Screw Finish
Nickel
Pitch
0.562" (14.27mm)
Mounting Type
Chassis, Panel
Number of Rows
2
Operating Temperature
-40°C ~ 130°C
Current Rating (Amps)
45A
Material - Insulation
Thermoplastic
Voltage Rating
600V
Material Flammability Rating
UL94 V-0
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
562112060Curtis Industries0364-562112060-ND£7.28020Similar
562312060Curtis Industries0364-562312060-ND£7.63505Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
50£21.34440£1,067.22
Manufacturers Standard Package
Unit Price without VAT:£21.34440
Unit Price with VAT:£25.61328