Parametric Equivalent
Parametric Equivalent

TB300-06L5 | |
|---|---|
DigiKey Part Number | TB300-06L5-ND |
Manufacturer | |
Manufacturer Product Number | TB300-06L5 |
Description | BARRIER BLOCK |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 6 Circuit 0.562" (14.27mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Voltage Rating 600V |
Manufacturer Eaton - Bussmann Electrical Division | Wire Gauge 10-22 AWG |
Series | Top Termination Screws |
Packaging Bulk | Bottom Termination Closed |
Part Status Active | Barrier Type 2 Wall (Dual) |
Terminal Block Type Barrier Block | Features Flange |
Number of Circuits 6 | Color Black |
Number of Wire Entries 12 | Mounting Type Chassis, Panel |
Pitch 0.562" (14.27mm) | Operating Temperature -40°C ~ 130°C |
Number of Rows 2 | Material - Insulation Thermoplastic |
Current Rating (Amps) 30A | Material Flammability Rating UL94 V-0 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TB300-0600 | Eaton - Bussmann Electrical Division | 0 | TB300-0600-ND | £0.00000 | Parametric Equivalent |
| TB300-06BL4 | Eaton - Bussmann Electrical Division | 0 | TB300-06BL4-ND | £0.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | £11.40180 | £570.09 |
| Unit Price without VAT: | £11.40180 |
|---|---|
| Unit Price with VAT: | £13.68216 |


