Parametric Equivalent
Parametric Equivalent

TB300-06BL4 | |
|---|---|
DigiKey Part Number | TB300-06BL4-ND |
Manufacturer | |
Manufacturer Product Number | TB300-06BL4 |
Description | TERMINAL BLOCK |
Customer Reference | |
Detailed Description | 6 Circuit 0.562" (14.27mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 10-22 AWG |
Manufacturer Eaton - Bussmann Electrical Division | Top Termination Screws |
Series | Bottom Termination Closed |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Color Black |
Number of Circuits 6 | Terminal Screw Material Brass |
Number of Wire Entries 12 | Terminal Screw Finish Nickel |
Pitch 0.562" (14.27mm) | Mounting Type Chassis, Panel |
Number of Rows 2 | Operating Temperature -40°C ~ 130°C |
Current Rating (Amps) 30A | Material - Insulation Thermoplastic |
Voltage Rating 600V | Material Flammability Rating UL94 V-0 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TB300-0600 | Eaton - Bussmann Electrical Division | 0 | TB300-0600-ND | £0.00000 | Parametric Equivalent |
| TB300-06L5 | Eaton - Bussmann Electrical Division | 0 | TB300-06L5-ND | £11.40180 | Parametric Equivalent |


