Parametric Equivalent

TB200HB-30 | |
|---|---|
DigiKey Part Number | TB200HB-30-ND |
Manufacturer | |
Manufacturer Product Number | TB200HB-30 |
Description | CONN BARRIER STRP 30CIRC 0.437" |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 30 Circuit 0.437" (11.10mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Eaton - Bussmann Electrical Division | Top Termination Screws |
Series | Bottom Termination Closed |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Color Black |
Number of Circuits 30 | Terminal Screw Material Steel |
Number of Wire Entries 60 | Terminal Screw Finish Zinc |
Pitch 0.437" (11.10mm) | Mounting Type Chassis, Panel |
Number of Rows 2 | Operating Temperature -40°C ~ 130°C |
Current Rating (Amps) 30A | Material - Insulation Thermoplastic |
Voltage Rating 600V | Material Flammability Rating UL94 V-0 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TB200HB-30B | Eaton - Bussmann Electrical Division | 23 | 2041-TB200HB-30B-ND | £55.49000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | £35.95520 | £898.88 |
| Unit Price without VAT: | £35.95520 |
|---|---|
| Unit Price with VAT: | £43.14624 |

