
TB200HB-30B | |
|---|---|
DigiKey Part Number | 2041-TB200HB-30B-ND |
Manufacturer | |
Manufacturer Product Number | TB200HB-30B |
Description | TERMINAL BLOCK |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 30 Circuit 0.437" (11.10mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Eaton - Bussmann Electrical Division | Top Termination Screws |
Series | Bottom Termination Closed |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Color Black |
Number of Circuits 30 | Terminal Screw Material Brass |
Number of Wire Entries 60 | Terminal Screw Finish Nickel |
Pitch 0.437" (11.10mm) | Mounting Type Chassis, Panel |
Number of Rows 2 | Operating Temperature -40°C ~ 130°C |
Current Rating (Amps) 30A | Material - Insulation Thermoplastic |
Voltage Rating 600V | Material Flammability Rating UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £55.49000 | £55.49 |
| 10 | £40.94700 | £409.47 |
| 25 | £37.34920 | £933.73 |
| 50 | £35.26480 | £1,763.24 |
| 100 | £33.62560 | £3,362.56 |
| Unit Price without VAT: | £55.49000 |
|---|---|
| Unit Price with VAT: | £66.58800 |

