TB200-12SPQC17 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Eaton - Bussmann Electrical Division
In Stock: 0
Unit Price: £20.56620
Datasheet

Parametric Equivalent


Eaton - Bussmann Electrical Division
In Stock: 0
Unit Price: £0.00000
Datasheet

Parametric Equivalent


Eaton - Bussmann Electrical Division
In Stock: 0
Unit Price: £0.00000
Datasheet
Image for TB200-12SPQC17 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TB200-12SPQC17

DigiKey Part Number
TB200-12SPQC17-ND
Manufacturer
Manufacturer Product Number
TB200-12SPQC17
Description
BARRIER BLOCK
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
12 Circuit 0.437" (11.10mm) Barrier Block Connector Screws with Quick Connect Tabs
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
12-22 AWG
Manufacturer
Eaton - Bussmann Electrical Division
Top Termination
Screws with Quick Connect Tabs
Series
Bottom Termination
Closed
Packaging
Bulk
Barrier Type
2 Wall (Dual)
Part Status
Active
Features
Flange
Terminal Block Type
Barrier Block
Color
Black
Number of Circuits
12
Terminal Screw Material
Steel
Number of Wire Entries
24
Terminal Screw Finish
Zinc
Pitch
0.437" (11.10mm)
Mounting Type
Chassis, Panel
Number of Rows
2
Operating Temperature
-40°C ~ 130°C
Current Rating (Amps)
30A
Material - Insulation
Thermoplastic
Voltage Rating
300V
Material Flammability Rating
UL94 V-0
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TB200-12QC14Eaton - Bussmann Electrical Division0TB200-12QC14-ND£20.56620Parametric Equivalent
TB200-12QC4Eaton - Bussmann Electrical Division0TB200-12QC4-ND£0.00000Parametric Equivalent
TB200-12QC6Eaton - Bussmann Electrical Division0TB200-12QC6-ND£0.00000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
50£30.76900£1,538.45
Manufacturers Standard Package
Unit Price without VAT:£30.76900
Unit Price with VAT:£36.92280