TB200-12QC6 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Eaton - Bussmann Electrical Division
In Stock: 0
Unit Price: £20.56620
Datasheet

Parametric Equivalent


Eaton - Bussmann Electrical Division
In Stock: 0
Unit Price: £0.00000
Datasheet

Parametric Equivalent


Eaton - Bussmann Electrical Division
In Stock: 0
Unit Price: £30.76900
Datasheet
Image for TB200-12QC6 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TB200-12QC6

DigiKey Part Number
TB200-12QC6-ND
Manufacturer
Manufacturer Product Number
TB200-12QC6
Description
TERMINAL BLOCK
Customer Reference
Detailed Description
12 Circuit 0.437" (11.10mm) Barrier Block Connector Screws with Quick Connect Tabs
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating
300V
Manufacturer
Eaton - Bussmann Electrical Division
Wire Gauge
12-22 AWG
Series
Top Termination
Screws with Quick Connect Tabs
Packaging
Bulk
Bottom Termination
Closed
Part Status
Active
Barrier Type
2 Wall (Dual)
Terminal Block Type
Barrier Block
Features
Flange
Number of Circuits
12
Color
Black
Number of Wire Entries
24
Mounting Type
Chassis, Panel
Pitch
0.437" (11.10mm)
Operating Temperature
-40°C ~ 130°C
Number of Rows
2
Material - Insulation
Thermoplastic
Current Rating (Amps)
30A
Material Flammability Rating
UL94 V-0
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TB200-12QC14Eaton - Bussmann Electrical Division0TB200-12QC14-ND£20.56620Parametric Equivalent
TB200-12QC4Eaton - Bussmann Electrical Division0TB200-12QC4-ND£0.00000Parametric Equivalent
TB200-12SPQC17Eaton - Bussmann Electrical Division0TB200-12SPQC17-ND£30.76900Parametric Equivalent
Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.