Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TB200-08ST | |
|---|---|
DigiKey Part Number | TB200-08ST-ND |
Manufacturer | |
Manufacturer Product Number | TB200-08ST |
Description | TERMINAL BLOCK |
Customer Reference | |
Detailed Description | 8 Circuit 0.437" (11.10mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Eaton - Bussmann Electrical Division | Top Termination Screws with Captive Plate |
Series | Bottom Termination Closed |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Color Black |
Number of Circuits 8 | Terminal Screw Material Steel, Stainless |
Number of Wire Entries 16 | Mounting Type Chassis, Panel |
Pitch 0.437" (11.10mm) | Operating Temperature -40°C ~ 130°C |
Number of Rows 2 | Material - Insulation Thermoplastic |
Current Rating (Amps) 30A | Material Flammability Rating UL94 V-0 |
Voltage Rating 300V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TB200-08BS | Eaton - Bussmann Electrical Division | 0 | TB200-08BS-ND | £0.00000 | Parametric Equivalent |
| TB200-08P | Eaton - Bussmann Electrical Division | 0 | TB200-08P-ND | £11.33440 | Parametric Equivalent |
| TB200-08S1549 | Eaton - Bussmann Electrical Division | 0 | 2041-TB200-08S1549-ND | £0.00000 | Parametric Equivalent |
| TB200-08SP | Eaton - Bussmann Electrical Division | 0 | TB200-08SP-ND | £16.12240 | Parametric Equivalent |
| TB200-08SS | Eaton - Bussmann Electrical Division | 0 | TB200-08SS-ND | £16.12240 | Parametric Equivalent |

