TB200-08SP is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: £3.03895
Datasheet

Similar


Curtis Industries
In Stock: 0
Unit Price: £3.42875
Image for TB200-08SP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TB200-08SP

DigiKey Part Number
TB200-08SP-ND
Manufacturer
Manufacturer Product Number
TB200-08SP
Description
CONN BARRIER STRIP 8CIRC 0.437"
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
8 Circuit 0.437" (11.10mm) Barrier Block Connector Screws with Captive Plate
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
12-22 AWG
Manufacturer
Eaton - Bussmann Electrical Division
Top Termination
Screws with Captive Plate
Series
Bottom Termination
Closed
Packaging
Bulk
Barrier Type
2 Wall (Dual)
Part Status
Active
Features
Flange
Terminal Block Type
Barrier Block
Color
Black
Number of Circuits
8
Terminal Screw Material
Steel
Number of Wire Entries
16
Terminal Screw Finish
Zinc
Pitch
0.437" (11.10mm)
Mounting Type
Chassis, Panel
Number of Rows
2
Operating Temperature
-40°C ~ 130°C
Current Rating (Amps)
30A
Material - Insulation
Thermoplastic
Voltage Rating
300V
Material Flammability Rating
UL94 V-0
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1546671-8TE Connectivity AMP Connectors01546671-8-ND£3.03895Similar
248008200Curtis Industries0364-248008200-ND£3.42875Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
50£16.12240£806.12
Manufacturers Standard Package
Unit Price without VAT:£16.12240
Unit Price with VAT:£19.34688