Image for TAC2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAC2

DigiKey Part Number
TAC2-ND
Manufacturer
Manufacturer Product Number
TAC2
Description
FUSE 2A 1200V AC 660V DC INDUSTR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 A 1.2 kV 660 V Fuse Cartridge, Ceramic Bolt Mount Cylindrical, Blade Terminal (Bolt)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Bolt Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
1.2 kV
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
-
Approval Agency
-
Operating Temperature
-
Color
-
Size / Dimension
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
10£102.08500£1,020.85
Manufacturers Standard Package
Unit Price without VAT:£102.08500
Unit Price with VAT:£122.50200