Similar

T30100-1CR | |
|---|---|
DigiKey Part Number | T30100-1CR-ND |
Manufacturer | |
Manufacturer Product Number | T30100-1CR |
Description | FUSE BLOK CART 300V 100A CHASSIS |
Customer Reference | |
Detailed Description | Fuse Block 100 A 300V 1 Circuit Cartridge Chassis Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 100 A |
Mfr | For Use With/Related Products Class T Fuses |
Series | Fuse Type Cartridge |
Packaging Bulk | Fuseholder Type Block |
Part Status Obsolete | Number of Circuits 1 |
Mounting Type | Voltage |
Fuse Size 0.75" Dia x 2.16" L (19.1mm x 54.8mm) | Termination Style Box Lug |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TM30100-1CR | Eaton - Bussmann Electrical Division | 0 | 2041-TM30100-1CR-ND | £87.96400 | Similar |

