
TM30100-1CR | |
|---|---|
DigiKey Part Number | 2041-TM30100-1CR-ND |
Manufacturer | |
Manufacturer Product Number | TM30100-1CR |
Description | FUSE BLOCK 300V 100A CHASSIS |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 100 A 300V 1 Circuit Bolt Down Chassis Mount |
Category | For Use With/Related Products JJN Fuses |
Mfr | Fuse Type Bolt Down |
Series | Fuseholder Type Block |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Voltage |
Mounting Type | Orientation Horizontal and Vertical |
Current Rating (Amps) 100 A | Termination Style Box Lug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | £87.96400 | £1,759.28 |
| Unit Price without VAT: | £87.96400 |
|---|---|
| Unit Price with VAT: | £105.55680 |

