
SPP-4M80 | |
|---|---|
DigiKey Part Number | SPP-4M80-ND |
Manufacturer | |
Manufacturer Product Number | SPP-4M80 |
Description | FUSE LINK 80A 700V STUD |
Customer Reference | |
Detailed Description | Fuse Requires Holder |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Requires Holder | |
Fuse Type | - | |
Operating Temperature | - | |
Package / Case | Fuse Link | |
Size / Dimension | - |


