
170M3561 | |
|---|---|
DigiKey Part Number | 170M3561-ND |
Manufacturer | |
Manufacturer Product Number | 170M3561 |
Description | FUSE SQUARE 80A 700VAC RECT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 80A 700 VAC Fuse Square Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Square | |
Current Rating (Amps) | 80A | |
Voltage Rating - AC | 700 VAC | |
Response Time | - | |
Applications | Electrical, Industrial | |
Features | Indicating | |
Class | - | |
Approval Agency | CSA, UR | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA | |
Package / Case | Rectangular, Blade | |
Size / Dimension | 2.323" L x 1.772" W x 2.008" H (59.00mm x 45.00mm x 51.00mm) | |
Melting I²t | 185.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £457.95000 | £457.95 |
| Unit Price without VAT: | £457.95000 |
|---|---|
| Unit Price with VAT: | £549.54000 |

