MFR Recommended

R25100-1COR | |
|---|---|
DigiKey Part Number | R25100-1COR-ND |
Manufacturer | |
Manufacturer Product Number | R25100-1COR |
Description | FUSE BLOK CART 250V 100A CHASSIS |
Customer Reference | |
Detailed Description | Fuse Block 100 A 250V 1 Circuit Cartridge Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | ||
Fuse Size | 1.063" Dia x 5.874" L (27mm x 149.2mm) | |
Current Rating (Amps) | 100 A | |
For Use With/Related Products | Class R Fuses | |
Fuse Type | Cartridge | |
Fuseholder Type | Block | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | - | |
Termination Style | Box Lug | |
Contact Material | - | |
Contact Finish | - |

