
RM25100-1CR | |
|---|---|
DigiKey Part Number | RM25100-1CR-ND |
Manufacturer | |
Manufacturer Product Number | RM25100-1CR |
Description | FUSEHOLDER 100 AMP CLASS R 250V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 100 A 250V 1 Circuit Cartridge DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | - | |
Current Rating (Amps) | 100 A | |
For Use With/Related Products | Fusetron™ FRN-R, Limitron™ KTN-R, Low-Peak™ LPN | |
Fuse Type | Cartridge | |
Fuseholder Type | Block | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | Horizontal and Vertical | |
Termination Style | Box Lug | |
Contact Material | - | |
Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | £96.60500 | £579.63 |
| Unit Price without VAT: | £96.60500 |
|---|---|
| Unit Price with VAT: | £115.92600 |

