Parametric Equivalent

PLU3HD-WH | |
|---|---|
DigiKey Part Number | PLU3HD-WH-ND |
Manufacturer | |
Manufacturer Product Number | PLU3HD-WH |
Description | CONN BARRIER STRIP 3CIRC 0.39" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 Circuit 0.390" (9.91mm) Barrier Block Connector Screws |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 3 | |
Number of Wire Entries | 6 | |
Pitch | 0.390" (9.91mm) | |
Number of Rows | 2 (Raised, Staggered) | |
Current Rating (Amps) | 40A | |
Voltage Rating | 600V | |
Wire Gauge | 8-22 AWG | |
Top Termination | Screws | |
Bottom Termination | Closed | |
Barrier Type | Enclosed | |
Features | Side Stacking | |
Color | White | |
Terminal Screw Material | - | |
Terminal Screw Finish | - | |
Mounting Type | Channel, DIN Rail, Track | |
Operating Temperature | 105°C | |
Material - Insulation | Thermoplastic | |
Material Flammability Rating | UL94 V-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | £8.28850 | £165.77 |
| Unit Price without VAT: | £8.28850 |
|---|---|
| Unit Price with VAT: | £9.94620 |

