PLU3-BK is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Eaton - Bussmann Electrical Division
In Stock: 8
Unit Price: £18.62000
Datasheet

Parametric Equivalent


Eaton - Bussmann Electrical Division
In Stock: 0
Unit Price: £7.23050

Parametric Equivalent


Eaton - Bussmann Electrical Division
In Stock: 0
Unit Price: £8.28850
Image for PLU3-BK is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PLU3-BK

DigiKey Part Number
PLU3-BK-ND
Manufacturer
Manufacturer Product Number
PLU3-BK
Description
CONN BARRIER STRIP 3CIRC 0.39"
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
3 Circuit 0.390" (9.91mm) Barrier Block Connector Screws
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Bussmann Electrical Division
Series
Packaging
Bulk
Part Status
Active
Terminal Block Type
Barrier Block
Number of Circuits
3
Number of Wire Entries
6
Pitch
0.390" (9.91mm)
Number of Rows
2 (Raised, Staggered)
Current Rating (Amps)
40A
Voltage Rating
600V
Wire Gauge
8-22 AWG
Top Termination
Screws
Bottom Termination
Closed
Barrier Type
Enclosed
Features
Side Stacking
Color
Black
Terminal Screw Material
-
Terminal Screw Finish
-
Mounting Type
Channel, DIN Rail, Track
Operating Temperature
105°C
Material - Insulation
Thermoplastic
Material Flammability Rating
UL94 V-2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
100£12.23060£1,223.06
Manufacturers Standard Package
Unit Price without VAT:£12.23060
Unit Price with VAT:£14.67672